
TE Connectivity T4131512041-000 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 4 1 pc(s)
Highlights & Details
M12 sensor/actuator connector, mounting socket
Our service for you
Technical specifications
- Type
T4131512041-000
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Soldering
- Factory colour
Silver
- Thread type connection side
M12
- Coding
D
- Contact material
CuSn (bronze)
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
T4131512041-000
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1647137 TE Connectivity T4131512041-000 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1647137 TE Connectivity T4131512041-000 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 4 1 pc(s)



























