• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity V23061A1004A302 Industrial relay Nominal voltage: 9 V DC 1 maker 1 pc(s)

Product type
Industrial relay
Contact type
1 maker
Nominal voltage
9 V DC
Type
V23061A1004A302
Connection
THT
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Type of relay mounting: PCB
  • sealing class: RTIII
  • insulation creep current class (mm): 5.5 – 8
  • contact cut-off current (A): 8
  • contact switch-on current (A): 10
  • contact limit current (A): 8
  • contact limit current (A): 8
  • contact numbers of the poles: 1
  • magnet system: Monostable, DC
Product type

Industrial relay

Type

V23061A1004A302

Connection

THT

Contact type

1 maker

Contact material

AgSnO2

Nominal voltage

9 V DC

Creepage distance (coil/clips)

8 mm

Resistance (coil)

364 Ω

Coil voltage rating

223 mW

Length

28.6 mm

Width

10 mm

Dim

(L x W) 28.6 mm x 10 mm

Content

1 pc(s)

Weight

11 g

RoHS-compliant

Yes