• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity W 2 S-P012 Bullet connector wedge Plug Total number of pins: 2 Series (round connectors): DT Piece 1 pc(

Product type
Bullet connector wedge
Connector type
Plug
Total no. of pins
2
Connection
Plug
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3184 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.19 / piece)
€ 3.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Accessories for connectors DT-Series

Our service for you

Technical specifications

Type

W 2 S-P012

Product type

Bullet connector wedge

Connector type

Plug

Total no. of pins

2

Connection

Plug

Factory colour

Green

Content

1 pc(s)

Connection angle

180°

No. of contact sizes

2

Manufacturer part #

W 2 S-P012

Number of pins

2

RoHS-compliant

Yes

Series

DT

Packaging type

Piece

Documents & Downloads

Datasheet

Datasheet 734494 TE Connectivity W 2 S-P012 Bullet connector wedge Plug Total number of pins: 2 Series (round connectors): DT Piece 1 pc(

User & Safety Instructions

User & Safety Instructions 734494 TE Connectivity W 2 S-P012 Bullet connector wedge Plug Total number of pins: 2 Series (round connectors): DT Piece 1 pc(

Information

Information 734494 TE Connectivity W 2 S-P012 Bullet connector wedge Plug Total number of pins: 2 Series (round connectors): DT Piece 1 pc(

Description

Connector consists of housing, contacts and fuse wedge. The fuse wedge is used to secure the contacts and is simply plugged into the housing after the placement of contacts.

This text is machine translated.

Hints

Housing and contacts are not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.67*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)