• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEAC PE-505-S Preamplifier

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,869.00 / piece)
€ 1,869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEAC PE-505 phono pre-amp, silver

  • Fully differential input/output circuits
  • High-precision RIAA-EQ circuit achieves less than 0.05dB of deviation
  • Individual EQ curves for monaural records and those with EQ from DECCA and COLUMBIA
  • Symmetric MC input
  • Switchable MC impedance (10, 22, 47, 100, 220, 470, 1kΩΩ)
  • Switchable MM load impedance capacity (0, 100, 220, 330pF)
  • MC-load-impedance measuring function
  • Switchable MM/MC-amplification (high/low)
  • Subsonic detection; impact sound filter (17Hz, -24dB/oct.)
  • MONO function that mixes the left and right channels to a monaural channel DEMAG function, which demagnetizes the pickup
  • Pin-Point-feet
  • GND connection
  • RoHS compliant

Technical specifications

Product type

Preamplifier

No. of inputs

2 x

Interfaces

Phono in

Weight

5.88 kg

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735170 TEAC PE-505-S Preamplifier

Description

The PE-505 is a phono equalizer preamplifier with two monaural and fully symmetric input/output circuits that support a symmetric MC input. Equipped with equalizer options for two of the largest record labels: Decca and Columbia.

This text is machine translated.

Scope of delivery

  • Power supply unit
  • Pillows x3
  • User manual

More interesting products

(*All information is plus legal VAT)