• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teapo KSH475M350S1A5H15K Electrolytic capacitor Radial lead 5 mm 4.7 µF 350 V 20 % (Ø x H) 10 mm x 15 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
4.7 µF
Nominal voltage
350 V
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x H) 10 mm x 15 mm

Capacity (elec.)

4.7 µF

Nominal voltage

350 V

Tolerance ±

20 %

Height

15 mm

(Ø)

10 mm

2000 h

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-25 °C

Type

KSH475M350S1A5H15K

Documents & Downloads

Datasheet

Datasheet 1590544 Teapo KSH475M350S1A5H15K Electrolytic capacitor Radial lead 5 mm 4.7 µF 350 V 20 % (Ø x H) 10 mm x 15 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)