• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teapo KSH476M350S1U5M25K Electrolytic capacitor Radial lead 7.5 mm 47 µF 350 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
47 µF
Nominal voltage
350 V
CS
7.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

231 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.96 / piece)
€ 4.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

7.5 mm

Dim

(Ø x H) 16 mm x 25 mm

Capacity (elec.)

47 µF

Nominal voltage

350 V

Tolerance ±

20 %

Height

25 mm

(Ø)

16 mm

2000 h

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-25 °C

Type

KSH476M350S1U5M25K

Documents & Downloads

Datasheet

Datasheet 1590565 Teapo KSH476M350S1U5M25K Electrolytic capacitor Radial lead 7.5 mm 47 µF 350 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)