• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teapo KSH478M6R3S1A5L25K Electrolytic capacitor Radial lead 5 mm 4.700 µF 6.3 V 20 % (Ø x H) 13 mm x 25 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
4.700 µF
Nominal voltage
6.3 V
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 2.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x H) 13 mm x 25 mm

Capacity (elec.)

4.700 µF

Nominal voltage

6.3 V

Tolerance ±

20 %

Height

25 mm

(Ø)

13 mm

2000 h

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

KSH478M6R3S1A5L25K

Documents & Downloads

Datasheet

Datasheet 1590549 Teapo KSH478M6R3S1A5L25K Electrolytic capacitor Radial lead 5 mm 4.700 µF 6.3 V 20 % (Ø x H) 13 mm x 25 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)