• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teapo KSH685M450S1A5H20K Electrolytic capacitor Radial lead 5 mm 6.8 µF 450 V 20 % (Ø x H) 10 mm x 20 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
6.8 µF
Nominal voltage
450 V
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

463 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.39 / piece)
€ 3.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x H) 10 mm x 20 mm

Capacity (elec.)

6.8 µF

Nominal voltage

450 V

Tolerance ±

20 %

Height

20 mm

(Ø)

10 mm

2000 h

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-25 °C

Type

KSH685M450S1A5H20K

Documents & Downloads

Datasheet

Datasheet 1590548 Teapo KSH685M450S1A5H20K Electrolytic capacitor Radial lead 5 mm 6.8 µF 450 V 20 % (Ø x H) 10 mm x 20 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)