• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teapo KSS336M016S1A5C07K Electrolytic capacitor Radial lead 2 mm 33 µF 16 V 20 % (Ø x H) 5 mm x 7 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
33 µF
Nominal voltage
16 V
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

877 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Total (€ 0.06 / piece)
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

2 mm

Dim

(Ø x H) 5 mm x 7 mm

Capacity (elec.)

33 µF

Nominal voltage

16 V

Tolerance ±

20 %

Height

7 mm

(Ø)

5 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

KSS336M016S1A5C07K

Documents & Downloads

Datasheet

Datasheet 1325868 Teapo KSS336M016S1A5C07K Electrolytic capacitor Radial lead 2 mm 33 µF 16 V 20 % (Ø x H) 5 mm x 7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1325868 Teapo KSS336M016S1A5C07K Electrolytic capacitor Radial lead 2 mm 33 µF 16 V 20 % (Ø x H) 5 mm x 7 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)