• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teapo SLG157M400S1A5R35K Electrolytic capacitor Snap-in 10 mm 150 µF 400 V 20 % (Ø x H) 25 mm x 35 mm 1 pc(s)

Collection
Product type
Electrolytic capacitor
Type
Snap-in
Capacity (elec.)
150 µF
Nominal voltage
400 V
CS
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 4.09
-20 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Snap-in

CS

10 mm

Dim

(Ø x H) 25 mm x 35 mm

Capacity (elec.)

150 µF

Nominal voltage

400 V

Tolerance ±

20 %

Height

35 mm

(Ø)

25 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

SLG157M400S1A5R35K

Documents & Downloads

Datasheet

Datasheet 1325851 Teapo SLG157M400S1A5R35K Electrolytic capacitor Snap-in 10 mm 150 µF 400 V 20 % (Ø x H) 25 mm x 35 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1325851 Teapo SLG157M400S1A5R35K Electrolytic capacitor Snap-in 10 mm 150 µF 400 V 20 % (Ø x H) 25 mm x 35 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)