• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teapo SLG338M050S1A5Q35K Electrolytic capacitor Snap-in 10 mm 3300 µF 50 V 20 % (Ø x H) 22 mm x 35 mm 1 pc(s)

Collection
Product type
Electrolytic capacitor
Type
Snap-in
Capacity (elec.)
3300 µF
Nominal voltage
50 V
CS
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 3.49
-14 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Snap-in

CS

10 mm

Dim

(Ø x H) 22 mm x 35 mm

Capacity (elec.)

3300 µF

Nominal voltage

50 V

Tolerance ±

20 %

Height

35 mm

(Ø)

22 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

SLG338M050S1A5Q35K

Documents & Downloads

Datasheet

Datasheet 1325819 Teapo SLG338M050S1A5Q35K Electrolytic capacitor Snap-in 10 mm 3300 µF 50 V 20 % (Ø x H) 22 mm x 35 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1325819 Teapo SLG338M050S1A5Q35K Electrolytic capacitor Snap-in 10 mm 3300 µF 50 V 20 % (Ø x H) 22 mm x 35 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)