• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teapo SY 1000uF/63V 16x36mm Electrolytic capacitor Radial lead 7.5 mm 1000 µF 63 V 20 % (Ø x L) 16 mm x 36 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
1000 µF
Nominal voltage
63 V
CS
7.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.79 / piece)
€ 5.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alu-Elko Low ESR

  • Low ESR
  • This text is machine translated.

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

7.5 mm

Dim

(Ø x L) 16 mm x 36 mm

Capacity (elec.)

1000 µF

Nominal voltage

63 V

Tolerance ±

20 %

(Ø)

16 mm

Content

1 pc(s)

Length

36 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

SY 1000uF/63V 16x36mm

Documents & Downloads

Datasheet

Datasheet 444094 Teapo SY 1000uF/63V 16x36mm Electrolytic capacitor Radial lead 7.5 mm 1000 µF 63 V 20 % (Ø x L) 16 mm x 36 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 444094 Teapo SY 1000uF/63V 16x36mm Electrolytic capacitor Radial lead 7.5 mm 1000 µF 63 V 20 % (Ø x L) 16 mm x 36 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)