• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 3.00 m Blue gold plated connectors ICOCU3-AA-30-EX

1/5
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Techly USB3.0 extension cable plug type A - socket type A, blue 3 m.

  • Connections 1x Type A plug 1x Type A socket molded PVC sleeve 28 AWG

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Blue

Cable length

3.00 m

Shielding

Braid shielding/shielding film

Cable features

gold plated connectors

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Connection type

USB

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen port A (USB 3.0)

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

UKCA

yes

Description

USB 3.0 type A plug to USB 3.0 type A socket extends the USB cable length supports a speed of up to 5 Gbit/s SuperSpeed USB for ultra-fast data transfer without deterioration of the data transfer · Fully shielded for better EMC properties

This text is machine translated.

Scope of delivery

  • SuperSpeed USB extension cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.