• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx 5004 Socket cube White PG connector 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technaxx 5004 Socket cube

  • 4 x 230 V
  • 2 x USB A
  • 1x USB-C
  • This text is machine translated.

Technical specifications

Product type

Socket cube

Light bulb features

incl. USB

incl. USB-C®

incl. switch

Outlets

4

Cable length

140 cm

Used at

Indoors

Mains socket

Mounting type

Table

Chassis

Undertable

Over-table

Self-adhesive base

Material

PC

Function display

visual

Plug type

PG connector

No. of IEC C13 10A sockets

4

Cable standard

H07RN-F 3x1,5 mm²

Operating voltage

230 V

Factory colour

White

Length

77 mm

Width

77 mm

Height

77 mm

(Ø)

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866440 Technaxx 5004 Socket cube White PG connector 1 pc(s)

User & Safety Instructions 2866440 Technaxx 5004 Socket cube White PG connector 1 pc(s)

Information

Information 2866440 Technaxx 5004 Socket cube White PG connector 1 pc(s)

Information 2866440 Technaxx 5004 Socket cube White PG connector 1 pc(s)

Information 2866440 Technaxx 5004 Socket cube White PG connector 1 pc(s)

Information 2866440 Technaxx 5004 Socket cube White PG connector 1 pc(s)

Warranty Terms

Warranty Terms 2866440 Technaxx 5004 Socket cube White PG connector 1 pc(s)

Description

Features

  • Input 1 x 230V 50 / 60Hz, 10A
  • Output 4 x 230V, max. 2300W
  • USB-A: 5V, 3A (15W MAX.)
  • USB-C: 5V, 3A (15W MAX.)
  • Twist lock holder and adhesive pad
  • With operating lock

Scope of delivery

  • Inclusive of adhesive strips
  • Mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)