
Highlights & Details
Technaxx MusicMan Mini Sound Station
- USB Slot & MicroSD card slot up to 32 GB
- Sturdy aluminum casing in 5 trendy metallic colors
- Ideal for traveling, easy installation, excellent sound quality
Technical specifications
- Product type
Mini speaker
- Mobile speaker features
Aux
SD
USB
- Interfaces (input)
Audio stereo (3.5 mm jack)
microSD
USB
- Interfaces (output)
Headphone jack (3.5 mm)
- Transfer type
Corded
- Power supply (LOV)
rechargeable
mains-powered
- Dim
(W x H x D) 50 x 50 x 50 mm
- Power supply
Li-Po rechargeable battery (built-in)
PSU (optional)
- Max. battery life
9 h
- Factory colour
Black
- Width
50 mm
- Height
50 mm
- Depth
50 mm
- Weight
117 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 352198 Technaxx MusicMan Mini Mini speaker Aux, SD, USB Black
User & Safety Instructions
User & Safety Instructions 352198 Technaxx MusicMan Mini Mini speaker Aux, SD, USB Black
Description
Portable mini speaker with built-in MP3-Player, USB-slot & MicroSD card slot up to 32 GB.
This text is machine translated.
Scope of delivery
- Technaxx MusicMan Mini
- USB audio cable
- Wrist strap (offset on the device)
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 77.98*
What kind of Miniature Speakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































