• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx TX-28 4433 RF-CCTV camera set 4-channel incl. 1 camera 2.4 GHz

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio monitoring set TX-28

  • 17.78 cm (7") TFT LCD screen including an outdoor camera
  • Infrared Night vision
  • Supports MicroSD cards up to 32 GB

Technical specifications

Product type

CCTV camera set

CCTV features

Saves footage on SD card

IR LEDs

Microphone

Signal standard

RF

Channels

4

Sensor type

CMOS

Sensor size

6.35 mm (1/4")

Used at

Outdoors

200 m

Frequency

2.4 GHz

Recording mode

Movement detection

Preset

Manual

Resolution (Lines)

420

Focal length

6 mm

Light sensitivity (+ IR)

0 lx

Weight

1.34

Power supply

230 V (via PSU), included

Documents & Downloads

Datasheet

Datasheet 1295903 Technaxx TX-28 4433 RF-CCTV camera set 4-channel incl. 1 camera 2.4 GHz

User & Safety Instructions

User & Safety Instructions 1295903 Technaxx TX-28 4433 RF-CCTV camera set 4-channel incl. 1 camera 2.4 GHz

Description

Digital wireless outdoor wireless camera system with recording function.

This text is machine translated.

Features

  • Interference-free, protected against water jets - Dust contact (IP65)
  • Simultaneous display of up to 4 cameras on the LCD screen.
  • Built-in video recorder and 4 selectable channels
  • Recording modes: manual, time programming (timer function) or via motion detection
  • Digital Signal transmission up to 200 m range in free field
  • Highly sensitive microphone
  • Mobile can be accessed on iPhone and Android
  • Supports MicroSD cards up to 32 GB
  • Simple Plug & Play Installation without cable.

Scope of delivery

  • Wireless camera
  • Wireless video-TFT-Monitor 17.78 cm (7")
  • USB to mini-USB cable
  • Rca cable
  • 2x PSU
  • Fixings
  • User manual.

What kind of Wireless Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.