• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx TX-349 5334 Caution sign (L x W x H) 14 x 14 x 13.5 cm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Caution sign

Dim

(L x W x H) 14 x 14 x 13.5 cm

Weight

555 g

Width

14 cm

Height

13.5 cm

Length

14 cm

Documents & Downloads

Datasheet

Datasheet 3595607 Technaxx TX-349 5334 Caution sign (L x W x H) 14 x 14 x 13.5 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3595607 Technaxx TX-349 5334 Caution sign (L x W x H) 14 x 14 x 13.5 cm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)