• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ANST505M-RW Hazard warning tape ANST505M-LG Red, White (L x W) 5 m x 50 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.76)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hazard warning tape

  • Red, White
  • (L x W) 5 m x 50 mm
  • Self-adhesive

Technical specifications

Product type

Hazard warning tape

Adhesive tape features

Self-adhesive

Length

5 m

Width

50 mm

Thickness

0.8 mm

Max. temperature

+40 °C

Min. temperature

+10 °C

Factory colour

Red

White

Carrier material

PVC

Series

ANST505M-LG

Type

ANST505M-RW

Content

1 pc(s)

Dim

(L x W) 5 m x 50 mm

Documents & Downloads

Datasheet

Datasheet 1493115 TOOLCRAFT ANST505M-RW Hazard warning tape ANST505M-LG Red, White (L x W) 5 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1493115 TOOLCRAFT ANST505M-RW Hazard warning tape ANST505M-LG Red, White (L x W) 5 m x 50 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)