• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx TX-81 Fitness tracker Uni Black

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Fitness Wristband Heart Rate TX-81

  • Heart-rate measurement on wrist
  • Displays heart rate, steps, distances & burned calories
  • Easy handling via coloured touch display

Technical specifications

Type

TX-81

Product type

Fitness tracker

Functions

Heart rate

Steps

Distance

Burned calories

Motion recognition

Sleep time

Sleep pattern analysis

Heart rate zones

Standby max.

10 d

Factory colour

Black

Case colour

Black

Colour (watch strap)

Black

Size

Uni

Watch strap length (min.)

15.5 cm

Watch strap length (max.)

21.5 cm

Battery capacity

55 mAh

Rechargeable battery technology

Li-ion

Display resolution

128 x 32 Pixel

Supported mobile OS

Android™

Apple iOS®

Pulse functions

Wrist

Weight

18 g

Bluetooth

4.0

Documents & Downloads

Datasheet

Datasheet 1599404 Technaxx TX-81 Fitness tracker Uni Black

Description

Fitness aqnd activity trackers are a great way to help you get active.
Physical activity can help reduce your risk of heart disease and increase your overall health.
Wristband with touch display to monitor heart rate, fitness, sleep & active phases.

Features

  • Anti-lost function
  • Vibrating function
  • Sleep monitoring & wake up with vibrating alarm
  • Displays statistics via diagram in the APP
  • Bluetooth 4.0 BLE (Bluetooth Low Energy) connection
  • IP65 protection class (dust proof & sprayed water protection)
  • Free iOS and Android APP
  • Especially suitable for outdoor activities
  • 1,06” TFT colour display (2.7cm) with 160x64 pixels resolution
  • Bluetooth version 4.0 BLE with max. 10m distance
  • Supports RTC (Real Time Clock) & time sychronisation via APP
  • Acceleration sensor supports 3-axis
  • Heart rate sensor AMS AS7000
  • Built-in rechargeable 100mAh polymer lithium-ion battery 3.7V
  • Battery charging time ~2 hours
  • Battery working time ~5 days (depend on the use)
  • Magnetic charging base with Micro USB port
  • Operation temperature: –25°C up to +55°C

Scope of delivery

  • Fitness Wristband Touch TX-81
  • Charging adapter
  • Micro-USB cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)