• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx TX-SW6HR Smartwatch Uni Black

EAN:
Part number:
Item no:
1/14
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SmartWatch with temperature measurement TX-SW6HR

  • 5 days usage time and 15 days standby time

Technical specifications

Type

TX-SW6HR

Product type

Smartwatch

Functions

Call & message notification

Distance

Heart rate zones

Burned calories

Heart rate

Sleep time

Sleep pattern analysis

Steps

Stopwatch

Time/date

Standby max.

15 d

Housing size

42 mm

Case colour

Black

Enclosure material

ABS plastic

Colour (watch strap)

Black

Material (watch strap)

Silicone

Size

Uni

Watch strap length (min.)

15 cm

Watch strap length (max.)

21 cm

Material (glass)

Glass

Battery capacity

190 mAh

Rechargeable battery technology

LiPo

Display resolution

240 x 240 Pixel

Water resistance

Sprayproof

not cloud-enabled

Supported mobile OS

Android™

Apple iOS®

Pulse functions

Wrist

Weight

35 g

Bluetooth

4.0

Display resolution mode

1/8 VGA

Interfaces

USB

Features

Blood pressure meter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332541 Technaxx TX-SW6HR Smartwatch Uni Black

Description

SmartWatch to monitor your sporting activities
Displays temperature, heart rate, steps, distance traveled, calories burned, sleep duration, time, date
Notification reminder: Calls, SMS, email, WhatsApp, social media
Free Youth Health APP
Anti-loss feature: Find your mobile phone or smartwatch
Waterproof to IP67
5 days usage time and 15 days standby time

This text is machine translated.

Features

  • Heart rate monitor HRS3300 0
  • Temperature sensor tolerance ±0.3C 0
  • Protection class IP67 0
  • Bluetooth / Distance Version 4.0 BLE / ~10 m 0
  • BT transmission frequency 2.4 GHz
  • Max. Radiated BT transmission power 2.5mW
  • mains connection rechargeable 190mAh
  • Lithium polymer battery 3.7V
  • operating time ~5 days use / ~15 days standby
  • charging time ~2 hours (Use the included magnetic charging cable with a USB charging adapter)
  • APP Youth Health
  • supported APP languages GB, DE, FR, ES, PT, IT, PL, NL, RU, CZ, TR (November 2018)
  • storage temperature / operating temperature -10°C to 45°C.

Scope of delivery

  • Incl. charging cable

System requirements

  • Android 5.1 or later & iOS 10.0 or later

More interesting products

(*All information is plus legal VAT)