• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line Mobile Alerts MA 10410 Mobile Alerts MA 10410 Wireless digital weather station

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Mobile Alerts wireless weather station MA10410

  • 12 h Air pressure history
  • Forecast of weather situations and weather tendency
  • LCD-Contrast setting
  • Battery end-of-life display
  • The image shows the 'Mobile-Alerts' logo with a stylised blue house and a signal symbol.

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

170 x 149 x 34 mm

Display

Digital

Sensor dims

38 x 21 x 128 mm

Max. number of sensors

1

Functions

Outside temperature

Radio clock (DCF77 )

Inside temperature

Inside RH

1 sensor only

Max/min readings

Date

Air pressure

Outside RH

Pressure tendency display

Outdoor humidity

1 to 99 %

Reading range - outdoor temperature

– 39.9 to + 59.9 °C

Indoor humidity

20 to 95 %

Reading range - indoor temperature

– 9.9 to + 59.9 °C

100 m

Sensor power supply

AA battery (2x), included

Station power supply

AAA battery (3x), included

Signal type

868 MHz wireless

Clock face colour

Green-grey

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1396671 Techno Line Mobile Alerts MA 10410 Mobile Alerts MA 10410 Wireless digital weather station

Information

Information 1396671 Techno Line Mobile Alerts MA 10410 Mobile Alerts MA 10410 Wireless digital weather station

Description

The MA10410 is a station to monitor indoor and outdoor temperature, as well as indoor and outdoor humidity.

Features

  • Wireless clock DCF-77
  • Radio reception can be switched off
  • Manual setting options
  • Time zone setting (-2/+5 h)
  • Date
  • Weekday (only english)
  • Indoor and outdoor temperature
  • MIN/MAX Storage
  • Indoor and outdoor humidity
  • 12 h air pressure history
  • Weather forecast via 3 symbols
  • Weather tendency
  • Alarm
  • LCD-Contrast setting
  • Battery end-of-life display
  • Wall or table mounting.

Scope of delivery

  • Wireless weather station - MA10410
  • Sensor TX45TH-IT.

System requirements

  • Mobile Alerts App, iOS 7.0/ Android 3.2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.97*

More interesting products

(*All information is plus legal VAT)