• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS 9135 Wireless digital weather station Max. number of sensors 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weather station with weather forecast

  • DCF-77 radio controlled clock with manual setting option
  • Forecast of weather situations.
  • Alarm with snooze function
  • MIN/MAX display of indoor and outdoor temperature

Technical specifications

Dim
Product type

Wireless digital weather station

Hub dimensions

86 x 70 x 140 mm

Display

Digital

Case colour

White

Silver

Sensor dims

50 x 25 x 95 mm

Max. number of sensors

1 pc(s)

Functions

Radio clock (DCF77 )

Outside temperature

Inside temperature

Max/min readings

Weather forecast

Weight (transmitter)

38 g

Weight (station)

282 g

Reading range - outdoor temperature

-40 - +70 °C

Reading range - indoor temperature

0 - 50 °C

50 m

Sensor power supply

AA rechargeable battery (2x), please order separately

Station power supply

AAA battery (2x), please order separately

Signal type

433 MHz wireless

Description

Thanks to its subtle size, noble metal base and the white high-gloss finish, makes this modern station optical correctly something.
The station itself is on a rotating axis using the metal stand so that you can customize the viewing angle can be.
The display is very clear and the data can be easily and conveniently read. In addition to the exact time via radio reception, you receive information about the indoor and outdoor temperature. The weather forecast is carried out with the aid of weather symbols centrally on the display. The WS 9135 is a through and through successful product and a "must have" for every modern household.

This text is machine translated.

Features

  • Time zone setting (+/- 12 hrs)
  • Table stand
  • Weather forecast with symbols
  • Indoor and outdoor temperature display with MIN/MAX values
  • Clear Display
  • Time via radio reception
  • Metal stand with swivelling axis

Scope of delivery

  • 1 x Weather Station WS 9135, 1 x transmitter TX104

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.