• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tefal FV 2867 Express Steam Steam iron Turquoise 2500 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tefal FV2867 EXPRESS STEAM FV2867E0

  • Cerilium soleplate
  • Variable steam output 200 g/min.
  • Steam boost function
  • Anti-limescale system
  • Anti-drip function
  • Intelligent automatic switch-off

Technical specifications

  • Cable length 1.9 m.
Product type

Steam iron

Factory colour

Turquoise

2500 W

Soleplate

Ceramic coating

Extra steam power

200 g/min

Weight

1300 g

Constant steam quantity

45 g/min

Width

130 mm

Height

150 mm

Length

300 mm

Tank volume

270 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332202 Tefal FV 2867 Express Steam Steam iron Turquoise 2500 W

Description

High steam output and rapid heating for efficient ironing.

This text is machine translated.

Features

  • Power: 2500 W for rapid heating up and efficient ironing
  • Iron with a ceramic soleplate, which makes the iron a child's play.
  • Steam boost of up to 200 g/min even for stubborn creases
  • Large and easy to refill water tank and a spray button to moisten the laundry when needed
  • The drip stop system prevents water spots on your laundry
  • The intelligent automatic shut-off offers even more security and reliability when ironing

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.