• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO 455.15 Universal enclosure 50.5 x 44 x 17.5 Steel Tin 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Steel
Width
44 mm
Height
17.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO Electrolythic tin-plated steel enclosures, screwless closing. 51 x 44 x 18 mm Electrolytic tin-plated.

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Steel

Factory colour

Tin

Length

50.5 mm

Width

44 mm

Height

17.5 mm

Content

1 pc(s)

Dim

(L x W x H) 50.5 x 44 x 17.5 mm

RoHS-compliant

Yes

Type

455.15

Documents & Downloads

Datasheet

Datasheet 2304255 TEKO 455.15 Universal enclosure 50.5 x 44 x 17.5 Steel Tin 1 pc(s)

Description

Electrolytic galvanized sheet steel housing, particularly suitable for electronic high-frequency components that require hermetic locking. The housing design enables a comfortable mounting of highly professional circuit boards.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)