• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO AUS 33.5 AUS 33.5 Universal enclosure Acrylonitrile butadiene styrene, Aluminium Light grey 1 pc(s) Piece

1/2
Collection
Packaging type
Piece
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Aluminium
Content
1 pc(s)
Features
divided
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

TEKO AUS 33.5 AUS 33.5 Universal enclosure Acrylonitrile butadiene styrene, Aluminium Light grey 1 pc(s) Piece

  • (A x B x C x D x E) 170 x 177 x 198 x 192 x 110 mm
  • Chassis and cover section: ABS
  • Front and rear panel plates: 1 mm aluminium sheet.

Technical specifications

Packaging type

Piece

Product type

Universal enclosure

Features

divided

Material

Acrylonitrile butadiene styrene

Aluminium

Factory colour

Light grey

Dimensions

(A x B x C x D x E) 170 x 177 x 198 x 192 x 110 mm

Content

1 pc(s)

Dim

(A x B x C x D x E) 170 x 177 x 198 x 192 x 110 mm

Type

AUS 33.5

Material (details)

Chassis and cover section: ABS · Front and rear panel plates: 1 mm aluminium sheet.

Documents & Downloads

Datasheet

Datasheet 521906 TEKO AUS 33.5 AUS 33.5 Universal enclosure Acrylonitrile butadiene styrene, Aluminium Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 521906 TEKO AUS 33.5 AUS 33.5 Universal enclosure Acrylonitrile butadiene styrene, Aluminium Light grey 1 pc(s) Piece

Description

Two-part universal case with separate front and rear panel plates, countersunk by 4 mm. Small support feet in the chassis section are used to hold PCBs. The front and rear panel plates are painted a metal colour on one side.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)