• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO COLOR.5 COLOR.5 Casing (empty) 90 x 80.5 x 25 x 90 Acrylonitrile butadiene styrene Light grey 1 pc(s)

1/2
Product type
Casing (empty)
Material
Acrylonitrile butadiene styrene
Width
80.5 mm
Height
25 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Casing (empty)

Features

with snap lid

Material

Acrylonitrile butadiene styrene

Factory colour

Light grey

Type

With mast holder

Length

90 mm

Width

80.5 mm

Height

25 mm

Content

1 pc(s)

Dim

(L x W x H) 90 x 80.5 x 25 mm

Weight

103 g

Depth

90 mm

Type

COLOR.5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865903 TEKO COLOR.5 COLOR.5 Casing (empty) 90 x 80.5 x 25 x 90 Acrylonitrile butadiene styrene Light grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)