• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO DS1470.18 DS1470.18 Casing (empty) 176 x 126.3 x 43 x 176 Aluminium (die-cast) Black/silver 1 pc(s)

1/2
Product type
Casing (empty)
Material
Aluminium (die-cast)
Width
126.3 mm
Height
43 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing (empty)

Material

Aluminium (die-cast)

Factory colour

Black/silver

Length

176 mm

Width

126.3 mm

Height

43 mm

Content

1 pc(s)

Dim

(L x W x H) 176 x 126.3 x 43 mm

Weight

653 g

Depth

176 mm

Type

DS1470.18

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865915 TEKO DS1470.18 DS1470.18 Casing (empty) 176 x 126.3 x 43 x 176 Aluminium (die-cast) Black/silver 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)