• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO HYXL.9 Universal enclosure 136 x 93.1 x 35.3 Acrylonitrile butadiene styrene Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
93.1 mm
Height
35.3 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ergonomic plastic enclosure

Our service for you

Technical specifications

  • Maximum PCB length 117.3 mm
  • Maximum PCB width 66.6 mm
  • Screws: 4
Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

136 mm

Width

93.1 mm

Height

35.3 mm

Content

1 pc(s)

Dim

(L x W x H) 136 x 93.1 x 35.3 mm

RoHS-compliant

Yes

Type

HYXL.9

Wireless charging

Yes

Documents & Downloads

Datasheet

Datasheet 2304181 TEKO HYXL.9 Universal enclosure 136 x 93.1 x 35.3 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Ergonomically designed ABS housing with a recessed surface for fitting membrane keypads. Four variants available. The lower part has integrated mounting pillars for PCB. The models with “B” version have a battery compartment. The models with “P” have an ABS front panel. Matt surface. Locking with four screws. Plastic clip available on request.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)