• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO KL 12.9 KL 12.9 Electronics casing 178 x 128 x 54 x 178 Acrylonitrile butadiene styrene Black 1 pc(s)

1/2
Product type
Electronics casing
Material
Acrylonitrile butadiene styrene
Width
128 mm
Height
54 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Electronics casing

Features

with air vents

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Type

Front and rear plate made of aluminum

Length

178 mm

Width

128 mm

Height

54 mm

Content

1 pc(s)

Dim

(L x W x H) 178 x 128 x 54 mm

Weight

208 g

Depth

178 mm

Type

KL 12.9

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865923 TEKO KL 12.9 KL 12.9 Electronics casing 178 x 128 x 54 x 178 Acrylonitrile butadiene styrene Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)