• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO L40.9 L40.9 Universal enclosure 42 x 22 x 21 x 42 PA6 Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
PA6
Width
22 mm
Height
21 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

PA6

Factory colour

Black

Length

42 mm

Width

22 mm

Height

21 mm

Content

1 pc(s)

Dim

(L x W x H) 42 x 22 x 21 mm

RoHS-compliant

Yes

Weight

4 g

Depth

42 mm

Type

L40.9

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304257 TEKO L40.9 L40.9 Universal enclosure 42 x 22 x 21 x 42 PA6 Black 1 pc(s)

Description

Small dimensions made of polyamide nylon to protect cast-in electronic circuits. Heat and shape-change-resistant.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)