• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO MTK680.1 Universal enclosure 83 x 66 x 18 Silver 1 pc(s)

Image similar
Product type
Universal enclosure
Width
66 mm
Height
18 mm
Content
1 pc(s)
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO Small extruded aluminum case, two aluminum end panels complete with sealing kits. Closing by eightscrews. 83 x 66 x 18 mm SILVER RAL 9006

Our service for you

Technical specifications

  • Screws 8
Product type

Universal enclosure

Factory colour

Silver

Length

83 mm

Width

66 mm

Height

18 mm

Content

1 pc(s)

Dim

(L x W x H) 83 x 66 x 18 mm

RoHS-compliant

Yes

Type

MTK680.1

Documents & Downloads

Datasheet

Datasheet 2304370 TEKO MTK680.1 Universal enclosure 83 x 66 x 18 Silver 1 pc(s)

Description

Profile housing made of extruded aluminum with a superficial powder coating. Two aluminum front plates with two sealing sets for protection against water and dust. Integrated guide ribs for PCB. Installation with eight screws.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)