• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO RPI4-SPACER.40 RPI4-SPACER.40 Casing part 93 x 58.9 x 25 x 93 Plastic White 1 pc(s)

1/3
Product type
Casing part
Material
Plastic
Width
58.9 mm
Height
25 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing part

Material

Plastic

Factory colour

White

Type

Hiking elevation

Length

93 mm

Width

58.9 mm

Height

25 mm

Compatible with (details)

TEK-BERRY4.0

Content

1 pc(s)

Dim

(L x W x H) 93 x 58.9 x 25 mm

Depth

93 mm

Type

RPI4-SPACER.40

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865901 TEKO RPI4-SPACER.40 RPI4-SPACER.40 Casing part 93 x 58.9 x 25 x 93 Plastic White 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)