• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO SCA28.0 SCA28.0 Casing part 175 x 125 x 20 x 175 Polystyrene Transparent 1 pc(s)

Product type
Casing part
Material
Polystyrene
Width
125 mm
Height
20 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing part

Material

Polystyrene

Factory colour

Transparent

Type

Division

Length

175 mm

Width

125 mm

Height

20 mm

Compatible with (details)

Potting Storage SC

Content

1 pc(s)

Dim

(L x W x H) 175 x 125 x 20 mm

Weight

100 g

Depth

175 mm

Type

SCA28.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865939 TEKO SCA28.0 SCA28.0 Casing part 175 x 125 x 20 x 175 Polystyrene Transparent 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)