• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO SP 204.0 SP 204.0 Casing (empty) 56.5 x 52 x 26.5 x 57 Polystyrene Transparent 1 pc(s)

Product type
Casing (empty)
Material
Polystyrene
Width
52 mm
Height
26.5 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing (empty)

Features

with transparent cover

Material

Polystyrene

Factory colour

Transparent

Length

56.5 mm

Width

52 mm

Height

26.5 mm

Content

1 pc(s)

Dim

(L x W x H) 56.5 x 52 x 26.5 mm

Depth

57 mm

Type

SP 204.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865951 TEKO SP 204.0 SP 204.0 Casing (empty) 56.5 x 52 x 26.5 x 57 Polystyrene Transparent 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)