
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
TEKO Two piece plastic enclosure, flat bottom with mounting tabs and deep cup. Matt surface finishing. Cllsing by two screws. 72 x 39 x 41 mm black RAL 9004
Our service for you
Technical specifications
- Maximum PCB length 64.5 mm
- Maximum PCB width 31 mm
- Screws: 2
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
71.5 mm
- Width
38.3 mm
- Height
40.9 mm
- Type
SR03-E.9
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2304143 TEKO SR03-E.9 Universal enclosure 71.5 x 38.3 x 40.9 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304143 TEKO SR03-E.9 Universal enclosure 71.5 x 38.3 x 40.9 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Plastic housing with rounded corners, matt surface and easy mounting. The 'E' models have mounting tabs. Locking with two or four screws.
This text is machine translated.
This text is machine translated.






























