
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
TEKO Two piece resistant plastic enclosure, deep bottom and cup. Matt surface finish. Close by four screws. 76 x 64 x 39 mm black RAL 9004
Our service for you
Technical specifications
- Maximum PCB length 67.6 mm
- Maximum PCB width 55.1 mm
- Screws: 4
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
76 mm
- Width
63.5 mm
- Height
38.7 mm
- Type
SR24-DB.9
- Content
1 pc(s)
- RoHS-compliant
Yes
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 2304155 TEKO SR24-DB.9 Universal enclosure 76 x 63.5 x 38.7 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304155 TEKO SR24-DB.9 Universal enclosure 76 x 63.5 x 38.7 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Plastic housing with rounded corners, matt surface and easy mounting. The 'E' models have mounting tabs. Locking with two or four screws.
This text is machine translated.
This text is machine translated.






























