
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
TEKO Two piece resistant plastic enclosure, deep bottom and cup. Matt surface finish. Close by four screws. 128 x 64 x 48 mm black RAL 9004
Our service for you
Technical specifications
- Maximum PCB length 120.3 mm
- Maximum PCB width 56.4 mm
- Screws: 4
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
128 mm
- Width
63.5 mm
- Height
48 mm
- Type
SR36-DB.9
- Content
1 pc(s)
- RoHS-compliant
Yes
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 2304167 TEKO SR36-DB.9 Universal enclosure 128 x 63.5 x 48 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304167 TEKO SR36-DB.9 Universal enclosure 128 x 63.5 x 48 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Plastic housing with rounded corners, matt surface and easy mounting. The 'E' models have mounting tabs. Locking with two or four screws.
This text is machine translated.
This text is machine translated.






























