• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO SUI-TEK2A.30 Hand-held casing 47 x 47 x 13.5 Plastic White 1 pc(s)

Image similar
Product type
Hand-held casing
Material
Plastic
Width
47 mm
Height
13.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 8.99
-58 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand-held casing

Features

with feedthrough

Material

Plastic

Factory colour

White

Length

47 mm

Width

47 mm

Height

13.5 mm

Type

SUI-TEK2A.30

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1672822 TEKO SUI-TEK2A.30 Hand-held casing 47 x 47 x 13.5 Plastic White 1 pc(s)