• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TB-1.7 TB-1.7 Hand-held casing 160 x 94 x 25 x 160 Acrylonitrile butadiene styrene White 1 pc(s)

Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
Width
94 mm
Height
25 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hand-held casing

Features

with membrane keyboard

Material

Acrylonitrile butadiene styrene

Factory colour

White

Type

With guides for PCB

Length

160 mm

Width

94 mm

Height

25 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 94 x 25 mm

Weight

116 g

Depth

160 mm

Type

TB-1.7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865956 TEKO TB-1.7 TB-1.7 Hand-held casing 160 x 94 x 25 x 160 Acrylonitrile butadiene styrene White 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)