• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TEK-SBC.0 TEK-SBC.0 Casing (empty) 100.8 x 73.7 x 29.29 x 101 Plastic Transparent 1 pc(s)

1/2
Product type
Casing (empty)
Material
Plastic
Width
73.7 mm
Height
29.29 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing (empty)

Features

with air vents

Material

Plastic

Factory colour

Transparent

Length

100.8 mm

Width

73.7 mm

Height

29.29 mm

Content

1 pc(s)

Dim

(L x W x H) 100.8 x 73.7 x 29.29 mm

Weight

50 g

Depth

101 mm

Type

TEK-SBC.0

UKCA

yes

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)