• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TEKAM 13.7 Universal enclosure 125 x 59.9 x 30.9 Aluminium, Zinc White 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
Zinc
Width
59.9 mm
Height
30.9 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 29.99
-20 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TEKO extruded aluminum case with metal end panels/IP65, internal slots for PCBs, accessed area for a keypad membrane. Close by four screws. 125 x 60 x 31 mm white RAL 9002

Our service for you

Technical specifications

  • Maximum PCB length 115 mm
  • Maximum PCB width 54.5 mm
  • Screws: 4
Product type

Universal enclosure

Material

Aluminium

Zinc

Factory colour

White

Length

125 mm

Width

59.9 mm

Height

30.9 mm

Content

1 pc(s)

Dim

(L x W x H) 125 x 59.9 x 30.9 mm

RoHS-compliant

Yes

Type

TEKAM 13.7

Documents & Downloads

Datasheet

Datasheet 2304343 TEKO TEKAM 13.7 Universal enclosure 125 x 59.9 x 30.9 Aluminium, Zinc White 1 pc(s)

Description

Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. The models with "E" have metal front brackets for wall mounting. Mounting with four or eight screws.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)