• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TEKAM 22-E.9 Universal enclosure 145 x 85.8 x 36.9 Aluminium, Zinc Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
Zinc
Width
85.8 mm
Height
36.9 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 38.99
-10 %
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TEKO extruded aluminum case with flanged metal end panels/IP65, internal slots for PCBs, accessed area for a keypad membrane. Closing by four screws.145 x 86 x 37 mm black RAL 9004

Our service for you

Technical specifications

  • Maximum PCB length 135 mm
  • Maximum PCB width 78.5 mm
  • Screws: 4
Product type

Universal enclosure

Material

Aluminium

Zinc

Factory colour

Black

Length

145 mm

Width

85.8 mm

Height

36.9 mm

Content

1 pc(s)

Dim

(L x W x H) 145 x 85.8 x 36.9 mm

RoHS-compliant

Yes

Type

TEKAM 22-E.9

Documents & Downloads

Datasheet

Datasheet 2304352 TEKO TEKAM 22-E.9 Universal enclosure 145 x 85.8 x 36.9 Aluminium, Zinc Black 1 pc(s)

Description

Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. The models with "E" have metal front brackets for wall mounting. Mounting with four or eight screws.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)