• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TEKAM 31L-E.9 TEKAM 31L-E.9 Casing (empty) 110 x 105.9 x 45.8 x 110 Aluminium Black 1 pc(s)

Product type
Casing (empty)
Material
Aluminium
IP rating
IP65
Width
105.9 mm
Height
45.8 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing (empty)

Features

with membrane keyboard

Material

Aluminium

IP65

Factory colour

Black

Type

With guides for PCB;with wall brackets

Length

110 mm

Width

105.9 mm

Height

45.8 mm

Content

1 pc(s)

Dim

(L x W x H) 110 x 105.9 x 45.8 mm

Depth

110 mm

Type

TEKAM 31L-E.9

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865967 TEKO TEKAM 31L-E.9 TEKAM 31L-E.9 Casing (empty) 110 x 105.9 x 45.8 x 110 Aluminium Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)