• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TEKAM 32.7 Universal enclosure 145 x 105.9 x 45.8 Aluminium, Zinc White 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
Zinc
Width
105.9 mm
Height
45.8 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO extruded aluminum case with metal end panels/IP65, internal slots for PCBs, accessed area for a keypad membrane. Closing by einen Schrauben. 145 x 106 x 46 mm white RAL 9002

Our service for you

Technical specifications

  • Maximum PCB length 135 mm
  • Maximum PCB width 100.5 mm
  • Screws 8
Product type

Universal enclosure

Material

Aluminium

Zinc

Factory colour

White

Length

145 mm

Width

105.9 mm

Height

45.8 mm

Content

1 pc(s)

Dim

(L x W x H) 145 x 105.9 x 45.8 mm

RoHS-compliant

Yes

Type

TEKAM 32.7

Documents & Downloads

Datasheet

Datasheet 2304359 TEKO TEKAM 32.7 Universal enclosure 145 x 105.9 x 45.8 Aluminium, Zinc White 1 pc(s)

Description

Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. The models with "E" have metal front brackets for wall mounting. Mounting with four or eight screws.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)