TEKO extruded aluminum case with flanged metal end panels/IP65 , internal slots for PCBs, accessed area for a keypad membrane. Closing by einen Schrauben. 145 x 106 x 46 mm white RAL 9002
Our service for you
Technical specifications
Maximum PCB length 135 mm
Maximum PCB width 100.5 mm
Screws 8
Product type
Universal enclosure
Material
Aluminium
Zinc
Factory colour
White
Length
145 mm
Width
105.9 mm
Height
45.8 mm
Content
1 pc(s)
Dim
(L x W x H) 145 x 105.9 x 45.8 mm
RoHS-compliant
Yes
Type
TEKAM 32-E.7
Variants(All information include VAT, plus shipping costs)
Dim
Factory colour
Height
Length/depth
Width
TEKO TEKAM 11-E.7 Universal enclosure 70 x 59.9 x 30.9 Aluminium, Zinc White 1 pc(s)
Datasheet 2304360 TEKO TEKAM 32-E.7 Universal enclosure 145 x 105.9 x 45.8 Aluminium, Zinc White 1 pc(s)
Description
Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. The models with "E" have metal front brackets for wall mounting. Mounting with four or eight screws.
This text is machine translated.
Description
Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. The models with "E" have metal front brackets for wall mounting. Mounting with four or eight screws.
This text is machine translated.
What kind of Universal Enclosures are you looking for?