• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TEKAM 52L.9 TEKAM 52L.9 Casing (empty) 200 x 167 x 82 x 200 Aluminium Black 1 pc(s)

Product type
Casing (empty)
Material
Aluminium
IP rating
IP65
Width
167 mm
Height
82 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing (empty)

Features

with membrane keyboard

Material

Aluminium

IP65

Factory colour

Black

Type

With guides for PCB

Length

200 mm

Width

167 mm

Height

82 mm

Content

1 pc(s)

Dim

(L x W x H) 200 x 167 x 82 mm

Weight

1360 g

Depth

200 mm

Type

TEKAM 52L.9

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865974 TEKO TEKAM 52L.9 TEKAM 52L.9 Casing (empty) 200 x 167 x 82 x 200 Aluminium Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)