• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TK11.9 Universal enclosure 188.5 x 133.5 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
133.5 mm
Height
39 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

188.5 mm

Width

133.5 mm

Height

39 mm

Compatible with (details)

Eurocard 100 x 160 mm

Content

1 pc(s)

Dim

(L x W x H) 188.5 x 133.5 x 39 mm

Type

TK11.9

Documents & Downloads

Datasheet

Datasheet 453551 TEKO TK11.9 Universal enclosure 188.5 x 133.5 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)