• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO WALL 2.23 WALL 2.23 Casing (empty) 122.5 x 69.5 x 43.1 x 123 Acrylonitrile butadiene styrene Black/grey 1 pc(s)

Product type
Casing (empty)
Material
Acrylonitrile butadiene styrene
Width
69.5 mm
Height
43.1 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing (empty)

Features

with snap lid

Material

Acrylonitrile butadiene styrene

Factory colour

Black/grey

Type

With mounting pillars for PCB

Length

122.5 mm

Width

69.5 mm

Height

43.1 mm

Content

1 pc(s)

Dim

(L x W x H) 122.5 x 69.5 x 43.1 mm

Weight

85 g

Depth

123 mm

Type

WALL 2.23

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865992 TEKO WALL 2.23 WALL 2.23 Casing (empty) 122.5 x 69.5 x 43.1 x 123 Acrylonitrile butadiene styrene Black/grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)