• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix 1103 PSU 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,205.00 / piece)
€ 5,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

PSU

Compatible with

Tektronix

Weight

1.8 kg

Width

158 mm

Height

89 mm

Depth

178 mm

Type

1103

Documents & Downloads

Datasheet

Datasheet 3190743 Tektronix 1103 PSU 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3190743 Tektronix 1103 PSU 1 pc(s)

Description

The 1103 is an accessory power supply that provides an external power supply for TekProbe probes with BNC interfaces. With the 1103, customers can use probes that require a TekProbe interface supply with any oscilloscope or digitizer that does not provide TekProbe BNC power. The 1103 offers two independently controlled channels, consisting of a TekProbe BNC interface input, a voltage offset control (with variable or no offset) and a BNC signal output.

This text is machine translated.

Features

  • Provides up to two probes
  • For use with P6205, P6243, P6245, P6246, P6247, P6248, P6249, P6330, P6701B, P6703B, P5205, P5210, ADA400A and TCP202 on other scopes connected as TekProbe BNC
  • Overload protection

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)