• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix 3732 Relay matrix board 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13,229.00 / piece)
€ 13,229.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Relay matrix board

Compatible with

Tektronix

Type

3732

Documents & Downloads

Datasheet

Datasheet 3190780 Tektronix 3732 Relay matrix board 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3190780 Tektronix 3732 Relay matrix board 1 pc(s)

Description

The ultra-high-density 3732 matrix card consists of four banks, each with 4 rows and 28 columns of reed relays. This offers 448 single-pole coupling points for maximum connection diversity in applications with a high number of channels. Bank configuration relays are attached to the card for even more flexibility. They provide an automatic method of linking banks to allow two additional matrix configurations: 4×112 and 4×56. With this function, the matrix size can be easily adapted to existing or future applications. For differential (2-wire) measurements, a two-pole mode can be selected that allows automatic coupling of coupling points to create a double 4×28 or simple 4×56 configuration. Analogue backplane relays are available for larger matrix sizes, with which series can be connected to the backplane of the 3700A series mainframe. For example, this allows a matrix of up to 4 rows by 672 columns within a single 3706A mainframe using six 3732 cards.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)